USB2HABM10

StarTech
16-USB2HABM10
USB2HABM10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10 ft USB 2 0 Cable A mini B

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹606.60 ₹606.60
₹515.29 ₹5,152.90
₹482.67 ₹12,066.75
₹459.38 ₹22,969.00
₹437.95 ₹43,795.00
₹409.99 ₹1,02,497.50
₹390.42 ₹1,95,210.00
₹371.79 ₹3,71,790.00
₹347.56 ₹8,68,900.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0 Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
30 AWG
10 ft
Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 522 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.