USB2HABM3

StarTech
16-USB2HABM3
USB2HABM3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft USB 2 0 Cable A mini B

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹846.07 ₹846.07
₹718.42 ₹7,184.20
₹673.69 ₹16,842.25
₹641.08 ₹32,054.00
₹610.33 ₹61,033.00
₹572.13 ₹1,43,032.50
₹545.10 ₹2,72,550.00
₹514.35 ₹5,14,350.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Y Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
30 AWG
3 ft
Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.