USB2HABM6RA

StarTech
16-USB2HABM6RA
USB2HABM6RA

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft Mini USB Cable - A to Mini B Right Angle

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 06-07-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹896.39 ₹896.39
₹761.28 ₹7,612.80
₹713.76 ₹17,844.00
₹679.28 ₹33,964.00
₹646.67 ₹64,667.00
₹606.60 ₹1,51,650.00
₹577.72 ₹2,88,860.00
₹546.03 ₹5,46,030.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Mini USB Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.