USB2PCARBKS

StarTech
16-USB2PCARBKS
USB2PCARBKS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 Port USB Car Charger with Smart IC 4 8A

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 08-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,182.28 ₹2,182.28
₹2,134.75 ₹21,347.50
₹2,074.19 ₹51,854.75
₹2,030.39 ₹1,01,519.50
₹1,986.60 ₹1,98,660.00
₹1,930.69 ₹4,82,672.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB Car Charger
Automobile Cigarette Lighter
USB 2.0 Type-A
4 Pin
Female
3.1 in
Black
Bulk
12 VDC to 24 VDC
Brand: StarTech
Current Rating: 1 A to 2 A
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.