USB312SAT3

StarTech
16-USB312SAT3
USB312SAT3

Mfr.:

Description:
Computer Cables USB 3 1 Cable style Adapter 2 5 SATA drives

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,778.09 ₹5,778.09
₹5,124.90 ₹51,249.00
₹4,886.36 ₹1,22,159.00
₹4,713.98 ₹2,35,699.00
₹4,547.18 ₹4,54,718.00
250 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
USB-C to SATA Cable
SATA
22 Position
USB 3.2 Type-A
9 Position
Male / Female
3.3 in
Black
Bulk
100 VAC to 240 VAC
Brand: StarTech
Current Rating: 600 mA
Jacket Material: Plastic
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH