USB31AC1M

StarTech
16-USB31AC1M
USB31AC1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m SuperSpeed USB 3 1 10 Gbps A to C Cable M M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,743.40 ₹1,743.40
₹1,481.56 ₹14,815.60
₹1,388.38 ₹34,709.50
₹1,322.22 ₹66,111.00
₹1,258.86 ₹1,25,886.00
₹1,179.66 ₹2,94,915.00
₹1,123.75 ₹5,61,875.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-A to USB-C
USB 3.2 Type-A
9 Pin
USB 3.2 Type-C
24 Pin
Male / Male
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.