USB31CCSLKV1M

StarTech
16-USB31CCSLKV1M
USB31CCSLKV1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C to C Gen 2 10Gbps side screws locking type 1m VBL

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,453.25 ₹3,453.25
₹2,952.87 ₹29,528.70
₹2,733.90 ₹68,347.50
₹2,636.99 ₹1,31,849.50
₹2,511.20 ₹2,51,120.00
₹2,353.73 ₹5,88,432.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB-C Cable
USB 3.2 Type-C
24 Pin
USB 3.2 Type-C
24 Pin
Male / Male
30 AWG, 32 AWG
3.3 ft
Gray and Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.