USB3AU1MLS

StarTech
16-USB3AU1MLS
USB3AU1MLS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB 3 0 A to Micro B Left Angle Slim Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,715.44 ₹1,715.44
₹1,457.34 ₹14,573.40
₹1,366.02 ₹34,150.50
₹1,300.79 ₹65,039.50
₹1,238.36 ₹1,23,836.00
₹1,161.02 ₹2,90,255.00
₹1,106.05 ₹5,53,025.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Left-Angle Micro-USB
USB Type-A
9 Pin
USB 3.0 Micro-B
10 Pin
Male / Male
26 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.