USB3AU50CMLS

StarTech
16-USB3AU50CMLS
USB3AU50CMLS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 0 5m USB 3 0 A to Micro B Left Angle Slim Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,452.68 ₹1,452.68
₹1,233.70 ₹12,337.00
₹1,156.36 ₹28,909.00
₹1,101.39 ₹55,069.50
₹1,048.28 ₹1,04,828.00
₹982.12 ₹2,45,530.00
₹936.46 ₹4,68,230.00
₹891.73 ₹8,91,730.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Left-Angle Micro-USB
USB Type-A
9 Pin
USB 3.0 Micro-B
10 Pin
Male / Male
26 AWG, 32 AWG
1.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.