USB3AUB15CMS

StarTech
16-USB3AUB15CMS
USB3AUB15CMS

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 Short Slim USB 3 0 Micro B Cable A to Micro B

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,239.29 ₹1,239.29
₹1,052.00 ₹10,520.00
₹986.78 ₹24,669.50
₹939.25 ₹46,962.50
₹894.53 ₹89,453.00
₹838.62 ₹2,09,655.00
₹798.55 ₹3,99,275.00
₹759.42 ₹7,59,420.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Slim Micro USB 3.0 Cable
USB Type-A
9 Pin
USB 3.0 Micro-B
10 Pin
Male / Male
26 AWG, 32 AWG
5.9 in
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.