USB3S2ESATA3

StarTech
16-USB3S2ESATA3
USB3S2ESATA3

Mfr.:

Description:
Computer Cables 3ft USB 3 0 to eSATA HDD SSD ODD Converter Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,562.09 ₹4,562.09
₹3,878.15 ₹38,781.50
₹3,634.95 ₹90,873.75
₹3,461.64 ₹1,73,082.00
₹3,296.71 ₹3,29,671.00
₹3,105.69 ₹7,76,422.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
SATA to USB Cable
eSATA
7 Position
USB Type-A
9 Position
Male / Female
35.8 in
Black
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 67.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH