USB3SEXT5DSK

StarTech
16-USB3SEXT5DSK
USB3SEXT5DSK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Desktop USB 3 0 Extension Cable 5ft

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,255.89 ₹2,255.89
₹1,912.99 ₹19,129.90
₹1,785.33 ₹44,633.25
₹1,711.72 ₹85,586.00
₹1,633.45 ₹1,63,345.00
₹1,530.95 ₹3,82,737.50
₹1,458.27 ₹7,29,135.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Extension Cable A to A
USB Type-A
9 Pin
USB Type-A
9 Pin
Male / Female
28 AWG
5 ft
Blue
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.