USB3SEXT6BK

StarTech
16-USB3SEXT6BK
USB3SEXT6BK

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6ft USB 3 0 Extension Cable USB 3 A to A Ext Cord

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,641.83 ₹1,641.83
₹1,394.90 ₹13,949.00
₹1,307.32 ₹32,683.00
₹1,244.88 ₹62,244.00
₹1,185.25 ₹1,18,525.00
₹1,111.64 ₹2,77,910.00
₹1,051.07 ₹5,25,535.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Extension Cable A to A
USB Type-A
9 Pin
USB Type-A
9 Pin
Male / Female
28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.