USBAUB2MD

StarTech
16-USBAUB2MD
USBAUB2MD

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 m Micro USB Cable - A to Down Angle Micro B

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹866.57 ₹866.57
₹736.12 ₹7,361.20
₹689.53 ₹17,238.25
₹656.92 ₹32,846.00
₹625.24 ₹62,524.00
₹586.10 ₹1,46,525.00
₹558.15 ₹2,79,075.00
₹531.13 ₹5,31,130.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Micro-USB Cable
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Male
24 AWG, 30 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.