USBC-HDMI-CDP2HD4K60

StarTech
16-USBCHDMCDP2HD4K60
USBC-HDMI-CDP2HD4K60

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to HDMI Converter - HDR - 4K 60Hz

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,550.34 ₹2,550.34
₹2,167.37 ₹21,673.70
₹2,035.05 ₹50,876.25
₹1,945.60 ₹97,280.00
₹1,852.42 ₹1,85,242.00
₹1,736.88 ₹4,34,220.00
₹1,653.95 ₹8,26,975.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DisplayPort
HDMI Adapter
USB-C
HDMI
5.1 in
Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.