USBCCADP

StarTech
16-USBCCADP
USBCCADP

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1m USB-C Cable with built-in USB-A Converter

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
15
Expected 08-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,097.12 ₹4,097.12
₹3,506.36 ₹35,063.60
₹3,287.39 ₹82,184.75
₹3,129.92 ₹1,56,496.00
₹2,980.83 ₹2,98,083.00
₹2,794.47 ₹6,98,617.50

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapter
USB-C Cable with USB-A
USB 3.2 Type-C
24 Pin
USB 3.2 Type-C
24 Pin
Male / Male
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.