USBEXTAA_6

StarTech
16-USBEXTAA_6
USBEXTAA_6

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6 ft USB 2 0 Extension Cable A to A M F

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 08-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,025.91 ₹1,025.91
₹871.23 ₹8,712.30
₹816.26 ₹20,406.50
₹778.05 ₹38,902.50
₹740.78 ₹74,078.00
₹694.19 ₹1,73,547.50
₹660.65 ₹3,30,325.00
₹623.37 ₹6,23,370.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0 Extension Cable A to A
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.