USBEXTPAA1MW

StarTech
16-USBEXTPAA1MW
USBEXTPAA1MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables White 1 m USB Extension Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,117.23 ₹1,117.23
₹949.50 ₹9,495.00
₹889.87 ₹22,246.75
₹847.01 ₹42,350.50
₹806.94 ₹80,694.00
₹755.69 ₹1,88,922.50
₹720.28 ₹3,60,140.00
₹685.80 ₹6,85,800.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB 2.0 Extension Cable A to A
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
24 AWG, 28 AWG
3.3 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 19.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.