USBINT5PIN24

StarTech
16-USBINT5PIN24
USBINT5PIN24

Mfr.:

Description:
Rectangular Cable Assemblies 24in 5 pin USB Header Cable F/F - IDC Motherboard Header Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
60
Expected 04-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹220.84 ₹220.84
₹187.29 ₹1,872.90
₹175.18 ₹4,379.50
₹166.79 ₹8,339.50
₹159.34 ₹15,934.00
₹149.09 ₹37,272.50
₹141.63 ₹70,815.00
₹133.25 ₹1,33,250.00
₹123.93 ₹3,09,825.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IDC
5 Pin
IDC
5 Pin
24 in
24 AWG, 28 AWG
Black
Bulk
Brand: StarTech
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH