USBINT5PIN

StarTech
16-USBINT5PIN
USBINT5PIN

Mfr.:

Description:
Rectangular Cable Assemblies 18in Internal 5 pin USB IDC Motherboard Header Cable F F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹742.64 ₹742.64
₹629.90 ₹6,299.00
₹583.31 ₹14,582.75
₹562.81 ₹28,140.50
₹535.79 ₹53,579.00
₹502.24 ₹1,25,560.00
₹478.01 ₹2,39,005.00
₹455.65 ₹4,55,650.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB IDC Motherboard Header Cable
IDC
5 Pin
IDC
5 Pin
1.5 ft
24 AWG
Black
Bulk
Brand: StarTech
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 11.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH