USBMBADAPT2

StarTech
16-USBMBADAPT2
USBMBADAPT2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 USB A Female to Motherboard Header Converter

Lifecycle:
New At Mouser
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
Adapter
IDC
10 Position
USB 2.0 Type-A
4 Position
Female / Female
Bulk
Brand: StarTech
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,670.04 ₹1,670.04
₹1,418.77 ₹14,187.70
₹1,329.92 ₹33,248.00
₹1,266.86 ₹63,343.00
₹1,206.67 ₹1,20,667.00
₹1,131.19 ₹2,82,797.50
₹1,076.74 ₹5,38,370.00
₹1,072.91 ₹10,72,910.00
2,500 Quote