USBPAUB2MW

StarTech
16-USBPAUB2MW
USBPAUB2MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 m White ABS Micro USB Cable - A to Micro B

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,215.07 ₹1,215.07
₹1,032.43 ₹10,324.30
₹968.14 ₹24,203.50
₹921.55 ₹46,077.50
₹877.76 ₹87,776.00
₹822.78 ₹2,05,695.00
₹783.64 ₹3,91,820.00
₹746.37 ₹7,46,370.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Micro USB Cable - A to Micro B
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Female
28 AWG
6.6 ft
White
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.