USBPLATELP

StarTech
16-USBPLATELP
USBPLATELP

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 Port USB Bracket - LP USB A Slot Plate Converter

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,167.55 ₹1,167.55
₹991.44 ₹9,914.40
₹929.00 ₹23,225.00
₹885.21 ₹44,260.50
₹842.35 ₹84,235.00
₹790.17 ₹1,97,542.50
₹751.96 ₹3,75,980.00
₹702.58 ₹7,02,580.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Adapters
Adapter
USB 2.0 Type-A
4 Pin
IDC
5 Pin
Female
11.2 in
Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.