USBPNLAFAM3

StarTech
16-USBPNLAFAM3
USBPNLAFAM3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3 ft Panel Mount USB Cable A to A F M

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹956.03 ₹956.03
₹811.60 ₹8,116.00
₹751.03 ₹18,775.75
₹724.01 ₹36,200.50
₹689.53 ₹68,953.00
₹646.67 ₹1,61,667.50
₹615.92 ₹3,07,960.00
₹586.10 ₹5,86,100.00

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Cable A to A - F/M
USB 2.0 Type-A
4 Pin
USB 2.0 Type-A
4 Pin
Male / Female
24 AWG, 28 AWG
3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.