USBUPS06

StarTech
16-USBUPS06
USBUPS06

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6ft USB A to 10P UPS Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,903.49 ₹2,903.49
₹2,421.75 ₹24,217.50
₹2,348.14 ₹58,703.50
₹2,254.02 ₹1,12,701.00
₹2,157.12 ₹2,15,712.00
₹2,022.01 ₹5,05,502.50
₹1,972.62 ₹9,86,310.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cable Assemblies
Smart UPS Replacement USB Cable
USB 2.0 Type-A
4 Pin
RJ-45
Male / Male
28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.