ZED Box Mini Nano 4GB 256GB WiFi

StereoLabs
413-NANO4GB256GBWIF
ZED Box Mini Nano 4GB 256GB WiFi

Mfr.:

Description:
Embedded Box Computers The ZED Box Mini is a compact, high-performance embedded computing system built on NVIDIA Jetson Orin modules.Engineered specifically for AI-driven vision-based applications, the ZED Box Mini provides essential I/O interfaces, including support for G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,02,107.65 ₹1,02,107.65
₹96,139.58 ₹9,61,395.80

Product Attribute Attribute Value Select Attribute
StereoLabs
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
- 20 C
+ 50 C
152.8 mm x 103.8 mm x 41.5 mm
Brand: StereoLabs
Series: ZED Box Mini
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: ZBX-420110
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ZED Box Mini

StereoLabs ZED Box Mini is based on the NVIDIA Jetson Orin and offers high performance in a compact form factor. The flexible I/O and GMSL2 support make the ZED Box Mini ideal for large-scale deployments.