BC-R6UE001F

Stewart Connector
530-BC-R6UE001F
BC-R6UE001F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6 UTP 28AWG BLUE

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹302.84 ₹3,028.40
₹283.27 ₹7,081.75
₹270.22 ₹13,511.00
₹257.18 ₹25,718.00
₹241.34 ₹60,335.00
₹221.77 ₹1,10,885.00
₹210.59 ₹1,68,472.00
₹200.34 ₹4,80,816.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Patch Cord
304.8 mm (12 in)
Blue
28 AWG
Brand: Stewart Connector
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.