BC-R6UE002F

Stewart Connector
530-BC-R6UE002F
BC-R6UE002F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 U/UTP 28 AWG Blue

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,188
Expected 01-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹469.63 ₹469.63
₹399.74 ₹3,997.40
₹374.58 ₹9,364.50
₹356.88 ₹17,844.00
₹340.11 ₹34,011.00
₹314.95 ₹78,737.50
₹298.18 ₹1,78,908.00
₹288.86 ₹3,46,632.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
609.6 mm (24 in)
Blue
28 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Factory Pack Quantity: 600
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.