BC-R6UE004F

Stewart Connector
530-BC-R6UE004F
BC-R6UE004F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 U/UTP 28 AWG Blue

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 436

Stock:
436 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹571.19 ₹571.19
₹531.13 ₹5,311.30
₹498.51 ₹12,462.75
₹474.29 ₹23,714.50
₹409.06 ₹40,906.00
₹400.67 ₹1,00,167.50
₹324.27 ₹1,45,921.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.219 m (4 ft)
Blue
28 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Factory Pack Quantity: 450
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.