BM-6UG005F

Stewart Connector
530-BM-6UG005F
BM-6UG005F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Cmpnnt Cmplnt Patch Cord 5FT Grey

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
125
Expected 23-06-2026
240
Expected 30-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹910.37 ₹910.37
₹861.92 ₹8,619.20
₹775.26 ₹19,381.50
₹707.24 ₹42,434.40
₹705.37 ₹84,644.40
₹662.51 ₹1,98,753.00
₹641.08 ₹3,46,183.20
₹607.53 ₹6,19,680.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.524 m (5 ft)
Gray
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM
Shielding: Unshielded
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.