BM-R6UE005F

Stewart Connector
530-BM-R6UE005F
BM-R6UE005F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6 28AWG 5 FT

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 75   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹749.17 ₹56,187.75
₹713.76 ₹2,14,128.00
₹685.80 ₹3,60,045.00
₹653.19 ₹6,85,849.50

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Blue
28 AWG
Bulk
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM-R6
Shielding: Unshielded
Factory Pack Quantity: 75
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6 28AWG Patch Cables

Bel CAT6 28AWG Patch Cables are ideal for high-density data center applications where increased airflow and reduced congestion are important. These unshielded cables feature a reduced cross-sectional area than standard patch cables to save space. The 6-channel compliant patch cords support voice communications and the transmission of 1G, 2.5G, and 5G data speeds. The series is available in lengths from 1ft to 15ft and features 50µ" gold-plated contacts as well as an integral strain relief boot with anti-snag protection. Bel CAT6 28AWG Patch Cables are compatible with power-over-Ethernet (PoE) applications and 100% transmission tested for performance.