SCLC-3DTP010

Stewart Connector
530-SCLC-3DTP010
SCLC-3DTP010

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Dplx OM3 Mltmode SC/LC 1M 10G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹826.51 ₹1,65,302.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multimode
Indoor
SC Duplex
LC Duplex
Patch Cord
1 m
Bulk
Blue (Aqua)
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 32.618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.