SCLC-6DTP010

Stewart Connector
530-SCLC-6DTP010
SCLC-6DTP010

Mfr.:

Description:
Fibre Optic Cable Assemblies Fiber Optic Dplx OM1 Multimode SC/LC 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,435.64 ₹1,435.64
₹1,394.32 ₹2,788.64
₹1,313.46 ₹6,567.30
₹1,280.22 ₹12,802.20
₹1,199.36 ₹29,984.00
₹1,140.07 ₹57,003.50
₹914.57 ₹91,457.00
₹764.54 ₹1,52,908.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Indoor
SC Duplex
LC Duplex
Patch Cord
1 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Brand: Stewart Connector
Cable Diameter: 3 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.