SS-40410-002

Stewart Connector
530-SS-40410-002
SS-40410-002

Mfr.:

Description:
RF Connectors / Coaxial Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹222.70 ₹222.70
₹189.16 ₹1,891.60
₹169.59 ₹4,239.75
₹152.82 ₹15,282.00
Full Reel (Order in multiples of 220)
₹147.22 ₹32,388.40
₹138.84 ₹61,089.60
₹135.11 ₹1,18,896.80
₹130.45 ₹3,15,689.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
Connectors
Plug (Pin)
50 Ohms
4 GHz
Straight
Cable Mount / Free Hanging
Reel
Cut Tape
Body Material: Polyamide (PA)
Body Style: Vertical PCB Mount
Brand: Stewart Connector
Contact Material: Copper
Contact Plating: Gold
Frequency: 4 GHz
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 220
Subcategory: RF Interconnects
Voltage Rating: 335 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connectors

Stewart Connector / Cinch FAKRA Connectors offer a 50Ω impedance rating and an extended temperature range of -40°C to +105°C. These FAKRA connectors are Z-coded, ensuring they are neutral and will fit all applications. Additionally, the connectors are easy to assemble, reliable, durable, and have 6µ" gold plating on contacts. Stewart Connector / Bel FAKRA Connectors connect coaxial cables to GPS, satellite radio, BLUETOOTH®, emergency responder notification, climate controls, and advanced driver assistance systems (ADAS).