SS-77100-015

Stewart Connector
530-SS77100-015
SS-77100-015

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Category 8.2 Field Terminatable Cable Jack (ARJ45)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,465.54 ₹2,465.54
₹2,320.18 ₹23,201.80
₹1,869.19 ₹93,459.50
₹1,489.95 ₹1,48,995.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
ARJ45
1x1
8P8C
Shielded
Cat 8.2
Cable Mount
Straight
Solder
Black
Tab Up
SS-77100
Bulk
Application: 10G/25G/40G/50G Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat8.2 Jack & Cable Assemblies

Stewart Connector / Cinch Cat8.2 Jack and Cable Assemblies can run speeds of 25GBASE-T and 40GBASE-T over copper twisted pair. This series features cable-mounted, field-terminated cable jacks and cable assemblies designed to meet Category 8.2 performance standards up to 2GHz. The Cat8.2 series offers a solution for upgrading data center transmission speeds without switching to a fiber optic solution. Stewart Connector / Cinch CAT 8.2 Jack and Cable Assemblies are ideal for medical applications, ethernet networking, and military communications.