AT01-120016

Storm Interface
491-AT01-120016
AT01-120016

Mfr.:

Description:
Audio Modules Microphone Activation Switch detects presence of an active recording system

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,495.22 ₹8,495.22
₹7,796.37 ₹77,963.70
₹7,496.33 ₹1,87,408.25
₹7,246.61 ₹3,62,330.50
₹6,850.59 ₹6,85,059.00
250 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Audio Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Storm Interface
Product Type: Audio Modules
Series: 1400
Subcategory: Embedded Solutions
Part # Aliases: AT01-12001
Unit Weight: 95 mg
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
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATP Microphone Array Modules

Storm Interface ATP Microphone Array Modules feature active noise canceling, noise suppression, and far-field voice capture technology. The microphone activation switch incorporates a highly visible and tactile microphone icon to indicate the presence of an active recording system. This switch offers an infrared (IR) proximity sensor that detects the presence of a person within an activation zone and sends a USB code to the host. These microphone array modules are accessible interface devices that deliver clear voice reception in exposed, unsupervised, public applications and feature an extended frequency response from 75Hz to 20kHz. Storm Interface ATP Microphone Array Modules can be permanently and easily installed on the underside of any user-facing panel in a horizontal or vertical configuration. The arrays are designed for use with the microphone activation switch. Ideal applications include travel, retail, corporate, and industrial.