DS401KT20

Storm Interface
491-DS401KT20
DS401KT20

Mfr.:

Description:
Input Devices AXS S40, ICLASS KEYPAD & CONTACTLESS READER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,937.41 ₹26,937.41
₹26,038.22 ₹2,60,382.20
₹24,241.71 ₹6,06,042.75

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Input Devices
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Keypads
S40 iCLASS SE
Brand: Storm Interface
Compliance: CE, FCC, IC, UL294
Current Rating: 200 mA
IP Rating: IP65
Product Type: Input Devices
Subcategory: Input Devices
Voltage Rating: 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STORM INTERFACE