DX2KW203

Storm Interface
491-DX2KW20
DX2KW203

Mfr.:

Description:
Keypads StrikeMaster ES Backlit Keypad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,593.67 ₹77,968.35
₹15,072.80 ₹1,50,728.00
₹14,032.91 ₹3,50,822.75
₹13,831.64 ₹6,91,582.00
100 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Keypads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Keypads
Brand: Storm Interface
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Part # Aliases: DX2KW20 DX2KW201 DX2KW202 DX2KW206
Unit Weight: 533.212 g
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
8471602000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

StrikeMaster ES Stand-Alone Access Control System

Storm Interface StrikeMaster ES Stand-Alone Access Control System is manufactured to survive in exposed, outdoor, or unsupervised environments. The StrikeMaster ES combines the durability of the StrikeMaster keypad with a separate, remotely secured electronic control module. This provides a rugged and reliable keypad access control system for installations that require elevated security levels. The control module and a dedicated high spec power supply are housed in a tamper alarmed steel enclosure. This enclosure is within the secured building, protected from criminal attempts to breach or disable building security systems. The control module supports both IN and OUT functionality of either one or two keypads (one or two doors).