0410CDMCCDS-R56MC

Sumida
851-0410CDMCCDSR56MC
0410CDMCCDS-R56MC

Mfr.:

Description:
Power Inductors - SMD 0.56uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹50.50 ₹505.00
₹41.56 ₹4,156.00
₹34.20 ₹34,200.00
₹30.75 ₹76,875.00
Full Reel (Order in multiples of 6000)
₹30.75 ₹1,84,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
4.4 mm x 4.2 mm x 0.8 mm
Shielded
560 nH
20 %
4.5 A
34.5 mOhms
6.2 A
- 55 C
+ 125 C
Standard
4.4 mm
4.2 mm
0.8 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.