0412CDMCCDS-3R3MC

Sumida
851-0412CDMCCDS3R3MC
0412CDMCCDS-3R3MC

Mfr.:

Description:
Power Inductors - SMD 3.3uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
₹28.05 ₹1,68,300.00
₹27.67 ₹3,32,040.00

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
4.4 mm x 4.2 mm x 1 mm
Shielded
3.3 uH
20 %
2.1 A
140 mOhms
3.2 A
- 55 C
+ 125 C
Standard
4.4 mm
4.2 mm
1.8 mm
Metal
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 6000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.