CD30D22HF-100MC

Sumida
851-CD30D22HF-100MC
CD30D22HF-100MC

Mfr.:

Description:
Power Inductors - SMD 10uH 313mOhms 1.02A 20% 100kHz SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,129
Expected 08-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹39.88 ₹398.80
₹32.89 ₹3,289.00
₹32.80 ₹8,200.00
₹32.52 ₹16,260.00
₹27.02 ₹27,020.00
Full Reel (Order in multiples of 3000)
₹23.39 ₹70,170.00
₹21.99 ₹1,31,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
10 uH
20 %
1.02 A
313 mOhms
1.02 A
- 40 C
+ 125 C
Standard
3.8 mm
3.3 mm
2.5 mm
Ferrite
CD30D22
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD30D22HF Unshielded Telecom Power Inductors

Sumida CD30D22HF Unshielded Telecom Power Inductors are magnetically unshielded and feature a ferrite drum core construction. These inductors have a moisture sensitivity level of 1 and an operating temperature range of -40°C to +125°C (including the coil's self temperature rise). Sumida CD30D22HF Unshielded Telecom Power Inductors are ideal as a DC-DC converter inductor for mobile phones, PDAs, MP3 players, digital still and video camera (DSC/DVC), and portable media players.