CDR6D28MNNP-220NC

Sumida
851-CDR6D28MNNP220NC
CDR6D28MNNP-220NC

Mfr.:

Description:
Power Inductors - SMD 22uH 1.1A 25% LO PRO HYBRD INDCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.34 ₹118.34
₹100.63 ₹1,006.30
₹90.85 ₹2,271.25
₹71.00 ₹7,100.00
₹65.41 ₹16,352.50
₹61.78 ₹30,890.00
₹54.04 ₹54,040.00
Full Reel (Order in multiples of 1500)
₹53.49 ₹80,235.00
₹52.65 ₹1,57,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
22 uH
25 %
1.1 A
198.8 mOhms
1.65 A
- 40 C
+ 105 C
Standard
6.5 mm
3 mm
3 mm
Ferrite
CDR6D28MN
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 347 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.