CDRH124NP-560MC

Sumida
851-CDRH124NP-560MC
CDRH124NP-560MC

Mfr.:

Description:
Power Inductors - SMD 56uH 1.8A 20% SMD PWR INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹89.83 ₹898.30
₹82.00 ₹2,050.00
₹67.46 ₹6,746.00
₹62.90 ₹15,725.00
Full Reel (Order in multiples of 500)
₹59.26 ₹29,630.00
₹58.98 ₹58,980.00
₹58.05 ₹1,45,125.00
₹57.40 ₹2,87,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
12.3 mm x 12.3 mm
Shielded
56 uH
20 %
1.8 A
190 mOhms
- 40 C
+ 100 C
Standard
12.3 mm
12.3 mm
4.5 mm
Ferrite
CDRH124
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.