EEC0251B1-000U-F99

Sunon
369-EEC0251B1000UF99
EEC0251B1-000U-F99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 12VDC, 0.28"H2O, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,651.15 ₹1,651.15
₹1,535.61 ₹15,356.10
₹1,488.08 ₹37,202.00
₹1,340.86 ₹53,634.40
₹1,298.93 ₹1,55,871.60

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
108.2 CFM (3.1 m3/min)
3100 RPM
Ball
44.5 dBA
5.4 W
Auto Restart, Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EEC
Brand: Sunon
Current Type: DC
Pressure Type: 0.28 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016830G-01
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.