EF40101B2-1000U-F99

Sunon
369-EF40101B2100UF99
EF40101B2-1000U-F99

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x10mm, 12VDC, Ball, 3x Wire, Auto Restart, Lock Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,097.66 ₹1,097.66
₹995.16 ₹9,951.60
₹935.53 ₹23,388.25
₹900.12 ₹45,006.00
₹829.30 ₹82,930.00
₹760.35 ₹3,04,140.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
5.5 CFM (0.16 m3/min)
5000 RPM
Ball
17.7 dBA
450 mW
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04111740G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.