FG-2

Sunon
369-FG2
FG-2

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 25mm, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.45 ₹89.45
₹74.82 ₹748.20
₹64.76 ₹1,619.00
₹60.57 ₹6,057.00
₹51.99 ₹10,398.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fan Guards and Filters
Guard
25 mm
25 mm
FG
Brand: Sunon
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.