HA40101V3-E00U-A99

369-HA40101V3E00UA99
HA40101V3-E00U-A99

Mfr.:

Description:
DC Fans Fan for LED, 48.9x10.6mm Round, 12VDC, 0.05"H2O, Vapo, Auto Restart, A16

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹510.29 ₹510.29
₹457.29 ₹4,572.90
₹408.77 ₹10,219.25
200 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
48.9 mm
10.6 mm
48.9 mm
12 VDC
4.5 CFM (0.13 m3/min)
3900 RPM
Vapo
13.1 dBA
320 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
HA
Brand: Sunon
Current Type: DC
Pressure Type: 0.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 11.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.