HA80251V4-1000U-G99

Sunon
369-HA80251V4100UG99
HA80251V4-1000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Vapo, 3x Wire, Auto Restart, Tach, MagLev Motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹651.34 ₹651.34
₹601.03 ₹6,010.30
₹509.39 ₹25,469.50
₹487.83 ₹48,783.00
₹480.64 ₹1,20,160.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
80 mm
25 mm
80 mm
12 VDC
23.9 CFM (0.68 m3/min)
2000 RPM
Vapo
20.4 dBA
480 mW
HA
Brand: Sunon
Current Type: DC
Pressure Type: 0.07 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D08065000G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.