MFC0251V1-000U-A99

Sunon
369-MFC0251V1000UA99
MFC0251V1-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28"H2O, Vapo, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,328.73 ₹1,328.73
₹1,314.36 ₹13,143.60
₹1,094.25 ₹27,356.25
₹1,066.40 ₹42,656.00
₹1,055.62 ₹1,26,674.40
₹1,051.13 ₹2,94,316.40
₹1,045.74 ₹5,43,784.80

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
108.2 CFM (3.1 m3/min)
3100 RPM
Vapo
44.5 dBA
4.2 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MFC
Brand: Sunon
Current Type: DC
Pressure Type: 0.28 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D12020790G-02
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.