PF40281B1-1000U-S9H

Sunon
369-PF40281B1100US9H
PF40281B1-1000U-S9H

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 4x Wire, Low Vibration, Auto Restart, Tach/PWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
51
Expected 18-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,967.50 ₹1,967.50
₹1,717.74 ₹17,177.40
₹1,653.06 ₹41,326.50
₹1,544.35 ₹77,217.50
₹1,435.64 ₹1,43,564.00
₹1,429.35 ₹4,28,805.00
₹1,428.46 ₹8,57,076.00

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
RoHS:  
40 mm
28 mm
40 mm
12 VDC
24.9 CFM
17600 RPM
Ball
56 dBA
6.12 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 2.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04165160G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99